Cap Aluminum Lytic 3900uF 25V 20% (18 X 31.5mm) Radial 7.5mm 4170mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E392MHH6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | HE |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.