The Nichicon UHE Series 3.9mF 25V Radial Through Hole Aluminum Electrolytic Capacitor features a capacitance of 3.9mF with a tolerance of 20% and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 18mm and a height of 31.5mm, and is mounted through a hole. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Nichicon UHE1E392MHT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E392MHT6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E392MHT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.