The Nichicon UHE1E470MDD1TA is a 47uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a maximum seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through-hole mounting and is suitable for use in applications with operating temperatures ranging from -40°C to 105°C. It meets RoHS compliance requirements and is available in quantities of 4000 per reel.
Sign in to ask questions about the Nichicon UHE1E470MDD1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E470MDD1TA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 580mR |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 147mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E470MDD1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.