Aluminum electrolytic capacitor with 47µF capacitance and 25V DC rating. Features 2.5mm lead pitch, 5mm diameter, and 11mm height. Offers 20% tolerance, 2.3Ω ESR, and 147mA ripple current. Operates from -40°C to 105°C with a 5000-hour lifespan. Through-hole mounting with radial termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E470MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 580mR |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 147mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E470MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.