Standard aluminum electrolytic capacitor with 470µF capacitance and 25V DC rated voltage. Features 20% tolerance, 270mΩ ESR, and 1.05A ripple current capability. Designed for through-hole mounting with a radial package measuring 8mm in diameter and 20mm in height, a 3.5mm lead pitch, and a 20mm length. Operates across a -40°C to 105°C temperature range with a 7000-hour life expectancy. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 20mm |
| Impedance | 69mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 117.5uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.