Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, 20% tolerance. Features 240mΩ ESR, 60mΩ impedance, and 1.21A ripple current. Operates from -40°C to 105°C with a 7000-hour life rating. Radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Through-hole mounting, RoHS compliant.
Sign in to ask questions about the Nichicon UHE1E471MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E471MPD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E471MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.