The Nichicon UHE1E471MPT is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 25V. It has an impedance of 69mR and a tolerance of 20%. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 8mm and a height of 20mm, with a length of 20mm.
Nichicon UHE1E471MPT technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 69mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.