The Nichicon UHE1E562MHT is a radial aluminum electrolytic capacitor with a capacitance of 5.6mF and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a lead-free construction, but contains lead, and has a tolerance of 20%. The capacitor is available in a radial package with a diameter of 18mm and a height of 40mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E562MHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E562MHT technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 12mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E562MHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.