Standard aluminum electrolytic capacitor with 680µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 160mΩ ESR, and 49mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operates from -40°C to 105°C with a 10000-hour life at rated ripple current of 1.45A. RoHS compliant and lead-free.
Nichicon UHE1E681MHD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 170uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E681MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.