This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 25V with a tolerance of 20%. It is available in a radial package with a diameter of 12.5mm and a height of 15mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a quantity of 1000 per package.
Nichicon UHE1E681MHD6TO technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 49mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 1.088A |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E681MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.