The Nichicon UHE1E681MHT6 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 25V. It has a tolerance of 20% and an impedance of 49mR. The capacitor is packaged in bulk and is not RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a diameter of 12.5mm and a height of 15mm.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1E681MHT6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.