Standard aluminum electrolytic capacitor, 680µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a radial package, 10mm diameter, 20mm height, and 5mm lead pitch for through-hole mounting. Offers 1.4A ripple current capability, 240mΩ ESR, 46mΩ impedance, and 170µA leakage current. Rated for 7000 hours at 105°C maximum operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1E681MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1E681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 20mm |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 170uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E681MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.