Aluminum electrolytic capacitor with 820µF capacitance and 25V DC voltage rating. Features a 20% tolerance, 170mΩ ESR, and 42mΩ impedance. Rated for 1.65A ripple current and 7000 hours of life at 105°C. This radial component measures 10mm in diameter and 25mm in height, with a 5mm lead pitch for through-hole mounting.
Nichicon UHE1E821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 205uA |
| Length | 25mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.