The Nichicon UHE1H010MDD1FV is a 1uF aluminum electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It features a low ESR type and a maximum impedance of 4 ohms at 20°C and 16 ohms at -10°C, both measured at 100kHz. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H010MDD1FV technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 30mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 4@20°C@100kHz|16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.