This 10uF aluminum electrolytic capacitor has a voltage rating of 50V and an impedance of 1.5 ohms. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%.
Nichicon UHE1H100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.5R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.