The Nichicon UHE1H101MPT is a radial aluminum electrolytic capacitor with a capacitance of 100uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 170mR. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant.
Nichicon UHE1H101MPT technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 170mR |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H101MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.