Standard aluminum electrolytic capacitor, 1000µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a radial package with 7.5mm lead pitch, 18mm diameter, and 20mm height. Offers a ripple current of 1.868A, ESR of 97mΩ, and impedance of 36mΩ. Operates from -40°C to 105°C with a 10000-hour life expectancy. RoHS compliant and suitable for through-hole mounting.
Nichicon UHE1H102MHD3TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 97mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 36mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.868A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H102MHD3TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.