Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 2555mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H102MHD6AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 25 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.