The Nichicon UHE1H102MHT3 is a 1mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a diameter of 18mm and a height of 20mm. The capacitor has an impedance of 36mR and a tolerance of 20%. It is rated for operation between -40°C and 105°C. The UHE1H102MHT3 is not RoHS compliant and contains lead.
Nichicon UHE1H102MHT3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 36mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H102MHT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.