Aluminum electrolytic capacitor with 120µF capacitance and 50V DC rated voltage. Features 20% tolerance, 480mΩ ESR, and 120mΩ impedance. Rated for 730mA ripple current and 7000 hours life at 105°C. Through-hole mounting with radial leads, 3.5mm pitch, and 0.6mm diameter. Dimensions are 8mm diameter and 15mm height.
Nichicon UHE1H121MPD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 15mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 60uA |
| Length | 15mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H121MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.