Aluminum electrolytic capacitor, 1200µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 66mΩ ESR, 22mΩ impedance, and 3.01A ripple current capability. Operating temperature range from -40°C to 105°C with a 10,000-hour lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 31.5mm height.
Nichicon UHE1H122MHD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 66mR |
| Height | 31.5mm |
| Impedance | 22mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 600uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.01A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H122MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.