Aluminum electrolytic capacitor with 1.2mF capacitance and 50V DC rated voltage. Features 20% tolerance, 2.74A ripple current, and 600uA leakage current. Radial package with 7.5mm lead pitch, 18mm diameter, and 25mm height. Rated for 10000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H122MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 600uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.74A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H122MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.