Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2740mA 10000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H122MHD6TN technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Impedance | 26mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.