The Nichicon UHE Series 1.2mF 50V radial aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a tolerance of 20% and is available in a radial package with a diameter of 18mm and a height of 25mm. The capacitor has an impedance of 26mR and is rated for a DC voltage of 50V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UHE1H122MHT6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 25mm |
| Impedance | 26mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H122MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.