Aluminum electrolytic capacitor, 150µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 760mA ripple current, 480mΩ ESR, 120mΩ impedance, and 75µA leakage current. Operates from -40°C to 105°C with a 7000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE1H151MPD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 480mR |
| Height | 12.5mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 75uA |
| Length | 12.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H151MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.