Nichicon UHE Series aluminum electrolytic capacitor features a capacitance of 150uF with a tolerance of 20% and a voltage rating of 50V. It has a radial package with a diameter of 10mm and a height of 12.5mm, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has an impedance of 120mR. It is not RoHS compliant and contains lead.
Nichicon UHE1H151MPT technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 120mR |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H151MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.