Standard aluminum electrolytic capacitor, 1500µF capacitance, 50V DC rated voltage, 20% tolerance. Features 57mΩ ESR, 3.15A ripple current, and 750µA leakage current. Operates up to 105°C with a 10000-hour life expectancy. Radial package with 7.5mm lead pitch, 16mm diameter, and 35.5mm height. RoHS compliant and lead-free.
Nichicon UHE1H152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 57mR |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 750uA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.15A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.