The Nichicon UHE1H182MHH6 is a 1800uF electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -40 to 105°C and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a pitch of 7.5mm and has a maximum impedance of 0.021Ω at 20°C and 100kHz, and 0.057Ω at -10°C and 100kHz. It has a lifetime of 10,000 hours and a maximum ripple current of 3635mA.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H182MHH6 technical specifications.
| Capacitance | 1800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3635mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 10000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.021@20°C@100kHz|0.057@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.