Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features a radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Offers 180mA ripple current, 5000-hour life at 105°C, and 2.8Ω ESR. Compliant with RoHS standards.
Nichicon UHE1H220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 11mm |
| Impedance | 700mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 11uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.