Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial through-hole mounting. Offers 180mA ripple current, 2.8Ω ESR, and 700mΩ impedance. Operates from -40°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE1H220MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H220MDD1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 11mm |
| Impedance | 700mR |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H220MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.