The Nichicon UHE1H220MDT is a 22uF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and is not RoHS compliant. It has a diameter of 5mm and a height of 11mm, with a length of 11mm. The impedance is 700mR, and it has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H220MDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H220MDT technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Impedance | 700mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H220MDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.