Standard aluminum electrolytic capacitor with 220µF capacitance and 50V DC rated voltage. Features 20% tolerance, 340mΩ ESR, and 84mΩ impedance. Operates from -40°C to 105°C with a 7000-hour life at rated ripple current of 1.05A. Radial package measures 10mm diameter by 16mm height with 5mm lead pitch. RoHS compliant and lead-free.
Nichicon UHE1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 340mR |
| Height | 16mm |
| Impedance | 84mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 110uA |
| Length | 16mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.