Aluminum electrolytic capacitor with 2200µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers a low ESR of 46mΩ and impedance of 17mΩ, with a ripple current capability of 3.68A. Designed for through-hole mounting, it operates from -40°C to 105°C with a 10000-hour lifespan. Dimensions are 18mm diameter and 35.5mm height, with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H222MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 46mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 17mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.1mA |
| Length | 35.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.68A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H222MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.