Standard aluminum electrolytic capacitor with 270µF capacitance and 50V DC rated voltage. Features 20% tolerance, 1.26A ripple current, and 200mΩ ESR. Operates from -40°C to 105°C with a 10,000-hour lifespan. Radial package measures 12.5mm diameter and 15mm height with a 5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H271MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H271MHD6 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 15mm |
| Impedance | 61mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 135uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H271MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.