Aluminum electrolytic capacitor with 270µF capacitance and 50V DC rating. Features a 20% tolerance, 1.22A ripple current, and low impedance of 60mΩ at 100kHz. Radial package measures 10mm diameter by 20mm height with a 5mm lead pitch. Operating temperature range from -40°C to 105°C, with a 7000-hour lifespan at rated conditions. RoHS compliant and lead-free.
Nichicon UHE1H271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 20mm |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 135uA |
| Length | 20mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.