Standard aluminum electrolytic capacitor with 2.7mF capacitance and 50V DC rating. Features 3.8A ripple current, 38mΩ ESR, and 14mΩ impedance. Operating temperature range from -40°C to 105°C with a 10000-hour life expectancy. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 14mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.35mA |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.