The Nichicon UHE1H331MPT is a radial through hole aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 55mR. The capacitor is packaged in a bulk package and has a diameter of 10mm and a height of 25mm. It is rated for operation between -40°C and 105°C and is not RoHS compliant.
Nichicon UHE1H331MPT technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 25mm |
| Impedance | 55mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H331MPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.