Nichicon's UHE1H3R3MDD is a polarized aluminum electrolytic capacitor with a capacitance of 3.3uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for use in through hole applications and has a length of 11mm. It is part of the HE series from Nichicon.
Nichicon UHE1H3R3MDD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | HE |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | HE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UHE1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.