This Nichicon UHE1H3R3MDD1AA capacitor features a capacitance of 3.3uF, a voltage rating of 50VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 53, and its leakage current is 3uA at 2 minutes. It has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a radial termination style and has a terminal pitch of 5mm. It can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H3R3MDD1AA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 53mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.2@20°C@100kHz|8.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.