The Nichicon UHE1H3R3MDD1TA is a 3.3uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a low ESR type and a maximum impedance of 2.2 ohms at 20°C and 100kHz. The capacitor has a lifetime of 5000 hours and is suitable for through-hole mounting with a radial termination style. Operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H3R3MDD1TA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 53mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 2.2@20°C@100kHz|8.8@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.