Aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 150mΩ ESR, and 45mΩ impedance. Designed for through-hole mounting with a radial package, 5mm lead pitch, 12.5mm diameter, and 20mm height. Offers a ripple current of 1.66A and a lifespan of 10,000 hours at 105°C maximum operating temperature. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H471MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H471MHD6TO technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 20mm |
| Impedance | 45mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H471MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.