The Nichicon UHE1H471MHT6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 50V. It has a tolerance of 20% and an impedance of 45mR. The capacitor is rated for operation between -40°C and 105°C and is available in bulk packaging. Note that this component contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H471MHT6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 45mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.