Aluminum electrolytic capacitor, polarized, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a low dissipation factor of 0.1%, ESR of 170mΩ, and impedance of 43mΩ. Operates across a wide temperature range from -40°C to 105°C with a rated life of 7000 hours. Through-hole mounting with radial leads, 10mm diameter, 31.5mm height, and 5mm lead pitch. RoHS compliant with a ripple current of 1.69A.
Nichicon UHE1H471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 31.5mm |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 235uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.