Aluminum electrolytic capacitor, 56µF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.2Ω ESR, 300mΩ impedance, and 295mA ripple current. Operates from -40°C to 105°C with a 5000-hour lifespan. Radial package, 6.3mm diameter, 11mm height, 2.5mm lead pitch, through-hole mounting. RoHS compliant.
Nichicon UHE1H560MED technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 11mm |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 28uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 295mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H560MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.