Standard aluminum electrolytic capacitor, 560µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 10000 hours of life at 105°C, 1.95A ripple current, and 110mΩ ESR. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H561MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 34mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 280uA |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.95A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H561MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.