Standard aluminum electrolytic capacitor with 560µF capacitance and 50V DC rated voltage. Features 20% tolerance, 150mΩ ESR, and 54mΩ impedance. Operates from -40°C to 105°C with a 10,000-hour life at rated conditions. Includes 1.93A ripple current capability and 280µA leakage current. Radial package measures 18mm diameter by 15mm height with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H561MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H561MHD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 15mm |
| Impedance | 54mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 280uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H561MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.