Standard aluminum electrolytic capacitor with 560µF capacitance and 50V DC rating. Features 20% tolerance, 150mΩ ESR, and 54mΩ impedance. Rated for 105°C maximum operating temperature and 1.448A ripple current. Radial package measures 18mm x 15mm with a 7.5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1H561MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1H561MHD6TN technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 54mR |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Length | 15mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.448A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H561MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.