The Nichicon UHE1H561MHT is a 560uF radial aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant due to the presence of lead. It measures 12.5mm in diameter and 25mm in length and height, with a 34mR impedance.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1H561MHT technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 34mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.