Aluminum electrolytic capacitor with 680µF capacitance and 50V DC rated voltage, featuring 20% tolerance. This radial component offers 2.31A ripple current, 100mΩ ESR, and 30mΩ impedance. Designed for through-hole mounting with a 5mm lead pitch, it operates from -40°C to 105°C with a 10000-hour life expectancy. Dimensions are 12.5mm diameter and 31.5mm height.
Nichicon UHE1H681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 30mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 340uA |
| Length | 31.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.31A |
| Ripple Current (AC) | 2.31A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1H681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.