The Nichicon UHE1H681MHT is a radial through hole aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 50V. It has an impedance of 30mR and a tolerance of 20%. The capacitor is designed for operation within a temperature range of -40°C to 105°C. It is not RoHS compliant and contains lead, making it a non-lead-free component. The capacitor is packaged in bulk and has a diameter and height of 12.5mm and 31.5mm, respectively.
Nichicon UHE1H681MHT technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Impedance | 30mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1H681MHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.